Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-HEXFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
12 V20 V
Current - Continuous Drain (Id) @ 25°C
300mA (Ta)4.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.7V1.8V, 4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 4.3A, 4.5V1.7Ohm @ 200mA, 2.7V
Vgs(th) (Max) @ Id
900mV @ 100µA950mV @ 250µA
Vgs (Max)
±8V±10V
Power Dissipation (Max)
350mW (Ta)1.3W (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Supplier Device Package
Micro3™/SOT-23SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN2005K-7
MOSFET N-CH 20V 300MA SOT23-3
Diodes Incorporated
682,708
In Stock
261,000
Factory
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.57387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
300mA (Ta)
1.8V, 2.7V
1.7Ohm @ 200mA, 2.7V
900mV @ 100µA
-
±10V
-
-
350mW (Ta)
-65°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6401TRPBF
MOSFET P-CH 12V 4.3A SOT23
Infineon Technologies
110,964
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.88633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
4.3A (Ta)
1.8V, 4.5V
50mOhm @ 4.3A, 4.5V
950mV @ 250µA
15 nC @ 5 V
±8V
830 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.