Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,963 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.50076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 4.5V, 10V | 50mOhm @ 3.6A, 10V | 2V @ 250µA | 11.2 nC @ 10 V | ±20V | 495 pF @ 15 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
22,992 In Stock | 1 : ¥18.31000 Cut Tape (CT) 3,000 : ¥8.27116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 4.5V, 10V | 1.9mOhm @ 25A, 10V | 2.3V @ 250µA | 400 nC @ 10 V | ±20V | 14300 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |