Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,159 In Stock | 1 : ¥8.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 2mOhm @ 100A, 10V | 3.9V @ 150µA | 225 nC @ 10 V | ±20V | 7330 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
789 In Stock | 1 : ¥12.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 6V, 10V | 2.5mOhm @ 100A, 10V | 3.9V @ 100µA | 135 nC @ 10 V | ±20V | 4730 pF @ 25 V | - | 143W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
6,374 In Stock | 1 : ¥14.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 183A (Tc) | 6V, 10V | 3.5mOhm @ 100A, 10V | 3.7V @ 250µA | 270 nC @ 10 V | ±20V | 10150 pF @ 25 V | - | 290W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |