Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,086 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 3.5A (Ta) | 1.8V, 4.5V | 76mOhm @ 500mA, 4.5V | 1.1V @ 250µA | 1.35 nC @ 6 V | ±8V | 235 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
5,156 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 1.6A (Ta) | 2.5V, 4.5V | 17.1mOhm @ 1A, 4.5V | 1.3V @ 250µA | 7.8 nC @ 4.5 V | ±10V | 862 pF @ 6 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-DSBGA (1x1) | 4-UFBGA, DSBGA | |||
100,741 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.64179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 1.8V, 4.5V | 240mOhm @ 500mA, 8V | 1.1V @ 250µA | 1.3 nC @ 4.5 V | 12V | 190 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
18,730 In Stock | 1 : ¥7.72000 Cut Tape (CT) 250 : ¥3.40708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.9A (Ta) | 4.5V, 10V | 27mOhm @ 900mA, 10V | 1.7V @ 250µA | 5.1 nC @ 10 V | 20V | 380 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
47,086 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.82128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 4.3A (Ta) | 1.8V, 4.5V | 19mOhm @ 900mA, 4.5V | 1.2V @ 250µA | 5 nC @ 4.5 V | 8V | 674 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-SMD, No Lead | |||
4,187 In Stock | 1 : ¥5.01000 Cut Tape (CT) 250 : ¥3.15224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 2.9A (Ta) | 2.5V, 4.5V | 44mOhm @ 500mA, 4.5V | 1.25V @ 250µA | 2.6 nC @ 4.5 V | ±10V | 291 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
2,959 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.99159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 5A (Ta) | 2.5V, 4.5V | 5.7mOhm @ 2A, 4.5V | 1.05V @ 250µA | 14.6 nC @ 4.5 V | -6V | 2275 pF @ 4 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 9-DSBGA | 9-UFBGA, DSBGA |