CSD17308Q3 | |
---|---|
DigiKey Part Number | 296-27210-2-ND - Tape & Reel (TR) 296-27210-1-ND - Cut Tape (CT) 296-27210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17308Q3 |
Description | MOSFET N-CH 30V 14A/44A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 44A (Tc) 2.7W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17308Q3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 10.3mOhm @ 10A, 8V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.51900 | ¥65.19 |
100 | ¥4.51460 | ¥451.46 |
500 | ¥3.77240 | ¥1,886.20 |
1,000 | ¥3.21061 | ¥3,210.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.85948 | ¥7,148.70 |
5,000 | ¥2.70897 | ¥13,544.85 |
12,500 | ¥2.50830 | ¥31,353.75 |
25,000 | ¥2.48347 | ¥62,086.75 |