Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380,924 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.50028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 170mA (Ta) | 4.5V, 10V | 8Ohm @ 170mA, 10V | 2V @ 20µA | 1.5 nC @ 10 V | ±20V | 19 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
33,869 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.03815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12.6A (Tc) | 4.5V, 10V | 19mOhm @ 9A, 10V | 2.2V @ 250µA | 42 nC @ 10 V | ±20V | 1500 pF @ 15 V | - | 4.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |