NTR4003NT3G

DigiKey Part Number
NTR4003NT3GOSTR-ND - Tape & Reel (TR)
NTR4003NT3GOSCT-ND - Cut Tape (CT)
NTR4003NT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR4003NT3G
Description
MOSFET N-CH 30V 500MA SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 500mA (Ta) 690mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR4003NT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.15 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
21 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
690mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.97900¥19.79
100¥0.99910¥99.91
500¥0.81490¥407.45
1,000¥0.60457¥604.57
2,000¥0.50864¥1,017.28
5,000¥0.48628¥2,431.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.42056¥4,205.60
30,000¥0.41268¥12,380.40
50,000¥0.34171¥17,085.50
Manufacturers Standard Package