Single FETs, MOSFETs

Results: 2
Manufacturer
Alpha & Omega Semiconductor Inc.Nexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
3A (Ta)6.2A (Ta)
Rds On (Max) @ Id, Vgs
20mOhm @ 5.8A, 10V95mOhm @ 3A, 10V
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V14 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
215 pF @ 15 V440 pF @ 15 V
Power Dissipation (Max)
700mW (Ta), 8.3W (Tc)1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
SOT-23-3TO-236AB
Package / Case
3-SMD, SOT-23-3 VariantTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AO3421E
MOSFET P-CH 30V 3A SOT23-3L
Alpha & Omega Semiconductor Inc.
1,110,448
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.50083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
3A (Ta)
4.5V, 10V
95mOhm @ 3A, 10V
2.5V @ 250µA
8 nC @ 10 V
±20V
215 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
TO-236AB
PMV15ENER
PMV15ENE/SOT23/TO-236AB
Nexperia USA Inc.
6,145
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.88896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.2A (Ta)
4.5V, 10V
20mOhm @ 5.8A, 10V
2.5V @ 250µA
14 nC @ 10 V
±20V
440 pF @ 15 V
-
700mW (Ta), 8.3W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.