Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,049 In Stock | 1 : ¥58.70000 Cut Tape (CT) 1,500 : ¥25.03991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 400A (Ta) | 6V, 10V | 0.3mOhm @ 200A, 10V | 3V @ 1mA | 295 nC @ 10 V | ±20V | 26910 pF @ 10 V | - | 750W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | L-TOGL™ | 8-PowerBSFN | |||
114,944 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥0.99527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.5A (Ta) | 4V, 10V | 134mOhm @ 1A, 10V | 2V @ 1mA | 15.1 nC @ 10 V | +10V, -20V | 660 pF @ 10 V | - | 2W (Ta) | 150°C | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
5,490 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.50559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 150mW (Ta) | 150°C | - | - | Surface Mount | SSM | SC-75, SOT-416 | |||
4,588 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥4.90089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Ta) | 4V, 10V | 80mOhm @ 8A, 10V | 2.5V @ 1mA | 9.4 nC @ 10 V | ±20V | 380 pF @ 10 V | - | 15W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.10934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4V, 10V | 300mOhm @ 1A, 10V | 2V @ 1mA | 8.3 nC @ 10 V | +10V, -20V | 330 pF @ 10 V | - | 1W (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | SOT-23F | SOT-23-3 Flat Leads |