Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-SIPMOS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)15A (Ta), 80A (Tc)
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.3V @ 26µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 10 V41.3 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
56 pF @ 25 V2090 pF @ 30 V
Power Dissipation (Max)
360mW (Ta)2.2W (Ta), 62.5W (Tc)
Supplier Device Package
PG-SOT23POWERDI3333-8
Package / Case
8-PowerVDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerDI3333-8
DMT6007LFGQ-13
MOSFET N-CH 60V 15A PWRDI3333
Diodes Incorporated
2,469
In Stock
1 : ¥8.95000
Cut Tape (CT)
3,000 : ¥3.70432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
15A (Ta), 80A (Tc)
4.5V, 10V
6mOhm @ 20A, 10V
2V @ 250µA
41.3 nC @ 10 V
±20V
2090 pF @ 30 V
-
2.2W (Ta), 62.5W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
POWERDI3333-8
8-PowerVDFN
SOT-23-3
BSS7728NH6327XTSA2
MOSFET N-CH 60V 200MA SOT23-3
Infineon Technologies
0
In Stock
12,000 : ¥0.46302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
2.3V @ 26µA
1.5 nC @ 10 V
±20V
56 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.