Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
50 V60 V
Current - Continuous Drain (Id) @ 25°C
190mA (Ta)200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
0.9V, 4.5V2.5V, 10V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 200mA, 4.5V4.5Ohm @ 190mA, 10V
Vgs(th) (Max) @ Id
800mV @ 1mA1.5V @ 250µA
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 30 V26 pF @ 10 V
Power Dissipation (Max)
150mW (Ta)325mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
TO-236ABUMT3F
Package / Case
SC-85TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
UMT3F
RU1J002YNTCL
MOSFET N-CH 50V 200MA UMT3F
Rohm Semiconductor
630,701
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.34817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
0.9V, 4.5V
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
±8V
26 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
Surface Mount
UMT3F
SC-85
TO-236AB
NX138AKR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
37,994
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta)
2.5V, 10V
4.5Ohm @ 190mA, 10V
1.5V @ 250µA
1.4 nC @ 10 V
±20V
20 pF @ 30 V
-
325mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.