Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,430 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.69276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.6A (Ta) | 4.5V, 10V | 65mOhm @ 5.7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
12,753 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.05598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 36mOhm @ 4.6A, 10V | 2.5V @ 250µA | 32 nC @ 10 V | ±20V | 1100 pF @ 30 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |