Single FETs, MOSFETs

Results: 4
Manufacturer
Infineon TechnologiesLittelfuse Inc.Nexperia USA Inc.Texas Instruments
Series
-HiPerFET™, Ultra X2NexFET™OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
80 V100 V650 V
Current - Continuous Drain (Id) @ 25°C
120A (Tj)150A (Tc)200A (Ta)300A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 100A, 10V2.4mOhm @ 100A, 10V4.8mOhm @ 25A, 10V17mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
3.2V @ 250µA3.8V @ 275µA4V @ 1mA5.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
153 nC @ 10 V231 nC @ 10 V278 nC @ 10 V430 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
12000 pF @ 50 V14400 pF @ 50 V16250 pF @ 40 V20400 pF @ 25 V
Power Dissipation (Max)
375W (Tc)405W (Tc)1560W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
D2PAKPG-HSOG-8-1PLUS264™TO-263 (DDPAK-3)
Package / Case
8-PowerSMD, Gull WingTO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-264-3, TO-264AA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
D2PAK SOT404
PSMN4R8-100BSEJ
MOSFET N-CH 100V 120A D2PAK
Nexperia USA Inc.
6,922
In Stock
1 : ¥33.74000
Cut Tape (CT)
800 : ¥20.35078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tj)
10V
4.8mOhm @ 25A, 10V
4V @ 1mA
278 nC @ 10 V
±20V
14400 pF @ 50 V
-
405W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
DDPAK/TO-263-3
CSD19536KTT
MOSFET N-CH 100V 200A DDPAK
Texas Instruments
1,042
In Stock
1 : ¥36.45000
Cut Tape (CT)
500 : ¥22.01000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200A (Ta)
6V, 10V
2.4mOhm @ 100A, 10V
3.2V @ 250µA
153 nC @ 10 V
±20V
12000 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (DDPAK-3)
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
3,334
In Stock
1 : ¥50.41000
Cut Tape (CT)
1,800 : ¥26.05847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
300A (Tc)
6V, 10V
1.2mOhm @ 100A, 10V
3.8V @ 275µA
231 nC @ 10 V
±20V
16250 pF @ 40 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-HSOG-8-1
8-PowerSMD, Gull Wing
TO-264
IXFB150N65X2
MOSFET N-CH 650V 150A PLUS264
Littelfuse Inc.
75
In Stock
1 : ¥197.61000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
150A (Tc)
10V
17mOhm @ 75A, 10V
5.5V @ 8mA
430 nC @ 10 V
±30V
20400 pF @ 25 V
-
1560W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS264™
TO-264-3, TO-264AA
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.