Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195,429 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 680mA (Ta) | 2.7V, 4.5V | 450mOhm @ 500mA, 4.5V | 1.5V @ 250µA | 2.3 nC @ 4.5 V | ±8V | 50 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
48,468 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.71688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.8A (Ta) | 1.8V, 4.5V | 85mOhm @ 1.6A, 4.5V | 1.2V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 675 pF @ 10 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
14,980 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.17781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 2.5V, 4.5V | 200mOhm @ 1.3A, 4.5V | 1.5V @ 250µA | 5 nC @ 4.5 V | ±8V | 330 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
83,776 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.3A (Ta) | 4.5V, 10V | 180mOhm @ 1.3A, 10V | 2.5V @ 250µA | 1.9 nC @ 4.5 V | ±25V | 150 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
58,140 In Stock 1,275,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 4.5V | 80mOhm @ 1.5A, 4.5V | 900mV @ 250µA | - | ±12V | 627 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
83,417 In Stock 6,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 2.5V, 4.5V | 70mOhm @ 2A, 4.5V | 1.5V @ 250µA | 10 nC @ 4.5 V | ±8V | 779 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
32,669 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.8V, 4.5V | 70mOhm @ 2A, 4.5V | 1.5V @ 250µA | 6.3 nC @ 4.5 V | ±8V | 423 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
48,967 In Stock 108,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.31600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 35mOhm @ 3A, 4.5V | 1.5V @ 250µA | 10 nC @ 4.5 V | ±8V | 700 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
74,136 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.13027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4.5V, 10V | 80mOhm @ 2A, 10V | 3V @ 250µA | 9 nC @ 10 V | ±20V | 298 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
13,888 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.48480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.7A (Ta) | 4.5V, 10V | 85mOhm @ 1.9A, 10V | 2V @ 250µA | 5 nC @ 5 V | ±20V | 195 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
149,395 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.53127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.2A (Ta) | 2.5V, 4.5V | 65mOhm @ 2.2A, 4.5V | 1V @ 250µA | 9 nC @ 4.5 V | ±8V | 300 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,339 In Stock | 1 : ¥30.95000 Cut Tape (CT) 3,000 : ¥10.18733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 24A (Ta), 76A (Tc) | 8V, 10V | 3.1mOhm @ 24A, 10V | 4.5V @ 250µA | 101 nC @ 10 V | ±20V | 7005 pF @ 40 V | - | 3.2W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
143,795 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 2.5V, 4.5V | 120mOhm @ 1A, 4.5V | 1.1V @ 250µA | 6 nC @ 4.5 V | ±8V | 380 pF @ 6 V | - | 400mW (Ta), 2.8W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
24,070 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Ta) | 6V, 10V | 100mOhm @ 1.7A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 400 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
3,263 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 125mOhm @ 1.5A, 4.5V | 1.5V @ 250µA | 5.4 nC @ 4.5 V | ±12V | 341 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
3,440 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥5.13113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 6 V | 2A (Ta) | 1.8V, 4.5V | 84mOhm @ 100mA, 4.5V | 1.2V @ 250µA | - | 6V | - | - | 270mW (Ta) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 |