Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
-HEXFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
55 V60 V
Current - Continuous Drain (Id) @ 25°C
5.1A (Tc)17A (Tc)
Rds On (Max) @ Id, Vgs
75mOhm @ 10A, 10V500mOhm @ 3.1A, 10V
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V20 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 25 V370 pF @ 25 V
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
DPAKTO-252AA (DPAK)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO252-3
IRFR024NTRPBF
MOSFET N-CH 55V 17A DPAK
Infineon Technologies
162,458
In Stock
1 : ¥5.09000
Cut Tape (CT)
2,000 : ¥2.40753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
17A (Tc)
10V
75mOhm @ 10A, 10V
4V @ 250µA
20 nC @ 10 V
±20V
370 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
D-PAK (TO-252AA)
IRFR9014TRPBF
MOSFET P-CH 60V 5.1A DPAK
Vishay Siliconix
5,426
In Stock
1 : ¥8.78000
Cut Tape (CT)
2,000 : ¥3.62644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
5.1A (Tc)
10V
500mOhm @ 3.1A, 10V
4V @ 250µA
12 nC @ 10 V
±20V
270 pF @ 25 V
-
2.5W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.