Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,109 In Stock 7,200 Factory | 1 : ¥223.31000 Cut Tape (CT) 800 : ¥148.07511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 145A (Tc) | 15V, 18V | 18mOhm @ 75A, 18V | 4.3V @ 25mA | 283 nC @ 18 V | +22V, -8V | 4689 pF @ 325 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
27 In Stock | 1 : ¥302.45000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 700 V | 140A (Tc) | 20V | 19mOhm @ 40A, 20V | 2.4V @ 4mA | 215 nC @ 20 V | +23V, -10V | 4500 pF @ 700 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 |