Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,175 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥6.14052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100A (Ta), 430A (Tc) | 2.5V, 10V | 0.4mOhm @ 30A, 10V | 1.5V @ 250µA | 310 nC @ 10 V | +12V, -8V | 12430 pF @ 10 V | - | 6.3W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,441 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.39637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 45.6A (Ta), 186A (Tc) | 4.5V, 10V | 1.5mOhm @ 20A, 10V | 2.5V @ 250µA | 135 nC @ 10 V | ±20V | 5900 pF @ 30 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
10,999 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥1.71081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Tc) | 2.5V, 4.5V | 115mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 5.5 nC @ 4.5 V | ±12V | 330 pF @ 10 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |