DMN2058UW-7

DigiKey Part Number
DMN2058UW-7DITR-ND - Tape & Reel (TR)
DMN2058UW-7DICT-ND - Cut Tape (CT)
DMN2058UW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2058UW-7
Description
MOSFET N-CH 20V 3.5A SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3.5A (Ta) 500mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
DMN2058UW-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.7 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
281 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.12600¥21.26
100¥1.07300¥107.30
500¥0.87550¥437.75
1,000¥0.64956¥649.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54644¥1,639.32
6,000¥0.52245¥3,134.70
9,000¥0.45184¥4,066.56
30,000¥0.44337¥13,301.10
75,000¥0.36712¥27,534.00
150,000¥0.36147¥54,220.50
Manufacturers Standard Package