Single FETs, MOSFETs

Results: 2
Manufacturer
Alpha & Omega Semiconductor Inc.onsemi
Series
PowerTrench®SDMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
6.6A (Ta), 51A (Tc)12.4A (Ta), 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V7V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 13A, 10V25mOhm @ 20A, 10V
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V55 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 50 V3000 pF @ 50 V
Power Dissipation (Max)
2.5W (Ta), 104W (Tc)2.5W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-PQFN (5x6)TO-263 (D2PAK)
Package / Case
8-PowerTDFNTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-PQFN
FDMS86101
MOSFET N-CH 100V 12.4A/60A 8PQFN
onsemi
10,119
In Stock
1 : ¥17.73000
Cut Tape (CT)
3,000 : ¥8.01200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
12.4A (Ta), 60A (Tc)
6V, 10V
8mOhm @ 13A, 10V
4V @ 250µA
55 nC @ 10 V
±20V
3000 pF @ 50 V
-
2.5W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
TO-263 (D2Pak)
AOB414
MOSFET N-CH 100V 6.6A/51A TO263
Alpha & Omega Semiconductor Inc.
550
In Stock
1 : ¥10.34000
Cut Tape (CT)
800 : ¥5.57908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
6.6A (Ta), 51A (Tc)
7V, 10V
25mOhm @ 20A, 10V
4V @ 250µA
34 nC @ 10 V
±25V
2200 pF @ 50 V
-
2.5W (Ta), 150W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.