Single FETs, MOSFETs

Results: 9
Manufacturer
Diodes IncorporatedInfineon TechnologiesonsemiVishay Siliconix
Series
-OptiMOS™PowerTrench®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
12 V20 V30 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
220mA (Ta)2.6A (Ta)3.7A (Ta)4A (Ta)4.5A (Ta)6.2A (Ta)8A (Ta)13A (Ta), 30A (Tc)17A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V1.8V, 4.5V2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V9.5mOhm @ 10A, 10V23mOhm @ 3.7A, 2.5V24mOhm @ 6.2A, 4.5V24mOhm @ 8A, 4.5V40mOhm @ 2.6A, 4.5V43mOhm @ 4.5A, 4.5V50mOhm @ 4A, 10V3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
750mV @ 30µA1.5V @ 250µA1.6V @ 250µA2V @ 250µA2.2V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 10 V4.7 nC @ 2.5 V8.1 nC @ 5 V12 nC @ 4.5 V16 nC @ 4.5 V17 nC @ 4.5 V27 nC @ 10 V36 nC @ 4.5 V41.3 nC @ 10 V
Vgs (Max)
±8V±12V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 25 V470 pF @ 15 V985 pF @ 15 V1000 pF @ 10 V1125 pF @ 10 V1138 pF @ 6 V1447 pF @ 10 V2090 pF @ 30 V2694 pF @ 10 V
Power Dissipation (Max)
350mW (Ta)500mW (Ta)1.6W (Ta)2.2W (Ta), 41W (Tc)2.5W (Ta)2.5W (Ta), 5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
8-SOICPG-SC59-3POWERDI3333-8SOT-23-3SuperSOT™-6
Package / Case
8-PowerVDFN8-SOIC (0.154", 3.90mm Width)SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS138
MOSFET N-CH 50V 220MA SOT23-3
onsemi
127,585
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.48928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
1.6V @ 250µA
2.4 nC @ 10 V
±20V
27 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
106,139
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥1.25815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
1.8V, 2.5V
23mOhm @ 3.7A, 2.5V
750mV @ 30µA
4.7 nC @ 2.5 V
±8V
1447 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SC59-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN306P
MOSFET P-CH 12V 2.6A SUPERSOT3
onsemi
51,135
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.20104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
2.6A (Ta)
1.8V, 4.5V
40mOhm @ 2.6A, 4.5V
1.5V @ 250µA
17 nC @ 4.5 V
±8V
1138 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SG6858TZ
FDC638APZ
MOSFET P-CH 20V 4.5A SUPERSOT6
onsemi
45,828
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.65603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.5A (Ta)
2.5V, 4.5V
43mOhm @ 4.5A, 4.5V
1.5V @ 250µA
12 nC @ 4.5 V
±12V
1000 pF @ 10 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
8-SOIC
FDS6375
MOSFET P-CH 20V 8A 8SOIC
onsemi
6,235
In Stock
17,500
Factory
1 : ¥7.47000
Cut Tape (CT)
2,500 : ¥3.09559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
8A (Ta)
2.5V, 4.5V
24mOhm @ 8A, 4.5V
1.5V @ 250µA
36 nC @ 4.5 V
±8V
2694 pF @ 10 V
-
2.5W (Ta)
-55°C ~ 175°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SG6858TZ
FDC658AP
MOSFET P-CH 30V 4A SUPERSOT6
onsemi
15,735
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.65113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
4.5V, 10V
50mOhm @ 4A, 10V
3V @ 250µA
8.1 nC @ 5 V
±25V
470 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
FDC637AN
MOSFET N-CH 20V 6.2A SUPERSOT6
onsemi
5,937
In Stock
1 : ¥6.08000
Cut Tape (CT)
3,000 : ¥2.31120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.2A (Ta)
2.5V, 4.5V
24mOhm @ 6.2A, 4.5V
1.5V @ 250µA
16 nC @ 4.5 V
±8V
1125 pF @ 10 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
PowerDI3333-8
DMT6010LFG-7
MOSFET N-CH 60V 13A PWRDI3333
Diodes Incorporated
3,816
In Stock
42,000
Factory
1 : ¥6.98000
Cut Tape (CT)
2,000 : ¥2.63695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
13A (Ta), 30A (Tc)
4.5V, 10V
7.5mOhm @ 20A, 10V
2V @ 250µA
41.3 nC @ 10 V
±20V
2090 pF @ 30 V
-
2.2W (Ta), 41W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
POWERDI3333-8
8-PowerVDFN
8-SOIC
SI4174DY-T1-GE3
MOSFET N-CH 30V 17A 8SO
Vishay Siliconix
11,104
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥2.71768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
17A (Tc)
4.5V, 10V
9.5mOhm @ 10A, 10V
2.2V @ 250µA
27 nC @ 10 V
±20V
985 pF @ 15 V
-
2.5W (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 9

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.