Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedTexas InstrumentsToshiba Semiconductor and Storage
Series
-FemtoFET™U-MOSVIII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V100 V
Current - Continuous Drain (Id) @ 25°C
2.3A (Ta)3.5A (Ta)16A (Ta), 45A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 8V4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 20A, 10V64mOhm @ 500mA, 8V69mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA2.5V @ 100µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.7 nC @ 4.5 V3.2 nC @ 4.5 V42 nC @ 10 V
Vgs (Max)
10V±20V
Input Capacitance (Ciss) (Max) @ Vds
347 pF @ 15 V430 pF @ 15 V2000 pF @ 15 V
Power Dissipation (Max)
500mW (Ta)900mW (Ta)1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C
Supplier Device Package
3-PICOSTAR6-UDFNB (2x2)POWERDI3333-8
Package / Case
3-XFDFN6-WDFN Exposed Pad8-PowerVDFN
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
23,656
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥1.29846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.5A (Ta)
4.5V, 10V
69mOhm @ 2A, 10V
2.5V @ 100µA
3.2 nC @ 4.5 V
±20V
430 pF @ 15 V
-
1.25W (Ta)
150°C
-
-
Surface Mount
6-UDFNB (2x2)
6-WDFN Exposed Pad
3-Picostar
CSD17382F4
MOSFET N-CH 30V 2.3A 3PICOSTAR
Texas Instruments
5,810
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.3A (Ta)
1.8V, 8V
64mOhm @ 500mA, 8V
1.2V @ 250µA
2.7 nC @ 4.5 V
10V
347 pF @ 15 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
PowerDI3333-8
DMN3009SFGQ-7
MOSFET N-CH 30V 16A PWRDI3333
Diodes Incorporated
930
In Stock
14,000
Factory
1 : ¥7.88000
Cut Tape (CT)
2,000 : ¥3.24415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta), 45A (Tc)
4.5V, 10V
5.5mOhm @ 20A, 10V
2.5V @ 250µA
42 nC @ 10 V
±20V
2000 pF @ 15 V
-
900mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
POWERDI3333-8
8-PowerVDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.