Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,372 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.64963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tj) | 10V | 71mOhm @ 5A, 10V | 4V @ 1mA | 16.4 nC @ 10 V | ±20V | 773 pF @ 50 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
18,143 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥3.07545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Tj) | 10V | 36.6mOhm @ 10A, 10V | 4V @ 1mA | 30 nC @ 10 V | ±20V | 1470 pF @ 50 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
10,594 In Stock | 1 : ¥24.14000 Cut Tape (CT) 5,000 : ¥11.26590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 35A (Tc) | 10V | 35mOhm @ 35A, 10V | 4V @ 90µA | 30 nC @ 10 V | ±20V | 2410 pF @ 100 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
7,544 In Stock 660,000 Factory | 1 : ¥10.92000 Cut Tape (CT) 3,000 : ¥4.51605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.3A (Ta), 16A (Tc) | 6V, 10V | 110mOhm @ 3.3A, 10V | 4V @ 250µA | 21 nC @ 10 V | ±20V | 880 pF @ 50 V | - | 2.3W (Ta), 35W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN |