Single FETs, MOSFETs

Results: 2
Manufacturer
Alpha & Omega Semiconductor Inc.Vishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V80 V
Current - Continuous Drain (Id) @ 25°C
3.2A (Ta)17A (Ta), 85A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 20A, 10V64mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA3.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V82 nC @ 10 V
Power Dissipation (Max)
1.5W (Ta)7.3W (Ta), 83W (Tc)
Supplier Device Package
8-DFN (5x6)PowerPAK® SO-8
Package / Case
8-PowerSMD, Flat LeadsPowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK SO-8
SI7465DP-T1-E3
MOSFET P-CH 60V 3.2A PPAK SO-8
Vishay Siliconix
21,100
In Stock
1 : ¥10.43000
Cut Tape (CT)
3,000 : ¥4.30101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.2A (Ta)
4.5V, 10V
64mOhm @ 5A, 10V
3V @ 250µA
40 nC @ 10 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
8-DFN
AON6280
MOSFET N-CH 80V 17A/85A 8DFN
Alpha & Omega Semiconductor Inc.
15,884
In Stock
1 : ¥14.04000
Cut Tape (CT)
3,000 : ¥8.37400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
17A (Ta), 85A (Tc)
6V, 10V
4.1mOhm @ 20A, 10V
3.2V @ 250µA
82 nC @ 10 V
±20V
3930 pF @ 40 V
-
7.3W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.