Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,807 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23.8A (Ta), 80.3A (Tc) | 4.5V, 10V | 4.4mOhm @ 15A, 10V | 2.5V @ 250µA | 48 nC @ 10 V | ±20V | 1980 pF @ 30 V | - | 5W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
929 In Stock | 1 : ¥244.89000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 400A (Tc) | 10V | 3.1mOhm @ 100A, 10V | 4.5V @ 1mA | 430 nC @ 10 V | ±20V | 14500 pF @ 25 V | - | 1500W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
8,434 In Stock | 1 : ¥10.84000 Cut Tape (CT) 2,000 : ¥4.46951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 10V | 8.5mOhm @ 25A, 10V | 2.5V @ 250µA | 210 nC @ 10 V | ±20V | 9950 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |