Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,641 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.36493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.6A (Tc) | 13V | 2Ohm @ 600mA, 13V | 3.5V @ 50µA | 6 nC @ 10 V | ±20V | 124 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
13,790 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.91494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 6.5A (Tc) | 10V | 750mOhm @ 1.4A, 10V | 3.5V @ 70µA | 8.3 nC @ 10 V | ±16V | 306 pF @ 400 V | - | 6.7W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
7,276 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,500 : ¥2.13750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 6A (Tc) | 10V | 900mOhm @ 1.1A, 10V | 3.5V @ 60µA | 6.8 nC @ 10 V | ±16V | 211 pF @ 400 V | - | 30.5W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 3,000 : ¥3.42948 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 500 V | 5.3A (Tc) | 10V | 1.5Ohm @ 2.5A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±30V | 325 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |