Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,043 In Stock | 1 : ¥40.47000 Cut Tape (CT) 1,000 : ¥20.93065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 21A (Tc) | 10V | 165mOhm @ 12A, 10V | 3.5V @ 790µA | 52 nC @ 10 V | ±20V | 2000 pF @ 100 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
36,263 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.06177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 1.6A (Ta) | 1.8V, 4.5V | 34mOhm @ 1A, 4.5V | 1.1V @ 250µA | 2.9 nC @ 4.5 V | ±8V | 462 pF @ 6 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 4-DSBGA (1x1) | 4-UFBGA, DSBGA | |||
52,572 In Stock | 1 : ¥4.60000 Cut Tape (CT) 2,000 : ¥1.55818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 14A (Ta), 54A (Tc) | 1.5V, 4.5V | 8mOhm @ 12A, 4.5V | 1V @ 250µA | 72 nC @ 4.5 V | ±8V | 6909 pF @ 10 V | - | 2.4W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN |