FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,400 In Stock 1,302,500 Factory | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.71365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 5A (Ta) | 40mOhm @ 4.5A, 10V | 3V @ 250µA | 22.4nC @ 10V | 1287pF @ 25V | 1.3W | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
35,727 In Stock 305,000 Factory | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.52803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 60V | 4.8A | 55mOhm @ 5A, 10V | 3V @ 250µA | 24nC @ 10V | 1293pF @ 30V | 1.2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
36,178 In Stock 1,340,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.65472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 20V | 450mA (Ta), 310mA (Ta) | 990mOhm @ 100mA, 4.5V, 1.9Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.5nC @ 4.5V, 0.4nC @ 4.5V | 27.6pF @ 15V, 28.7pF @ 15V | 350mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-963 | SOT-963 |