FDPF18N50T

DigiKey Part Number
FDPF18N50T-ND
Manufacturer
Manufacturer Product Number
FDPF18N50T
Description
MOSFET N-CH 500V 18A TO220F
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 18A (Tc) 38.5W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
265mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2860 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.98000¥28.98
50¥22.98580¥1,149.29
100¥19.70190¥1,970.19
500¥17.51250¥8,756.25
1,000¥14.99504¥14,995.04
2,000¥14.11947¥28,238.94
5,000¥13.54618¥67,730.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.