AO6608 | |
---|---|
DigiKey Part Number | 785-1787-2-ND - Tape & Reel (TR) 785-1787-1-ND - Cut Tape (CT) 785-1787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6608 |
Description | MOSFET N/P-CH 30V 3.4A 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 20V 3.4A (Ta), 3.3A (Ta) 1.25W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A (Ta), 3.3A (Ta) | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.4A, 10V, 75mOhm @ 3.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA, 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3nC @ 4.5V, 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 235pF @ 15V, 510pF @ 10V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.72730 | ¥172.73 |
500 | ¥1.34888 | ¥674.44 |
1,000 | ¥1.16990 | ¥1,169.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16990 | ¥3,509.70 |