Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135,102 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.73667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 4.5V, 10V | 115mOhm @ 12A, 10V | 3V @ 250µA | 20 nC @ 10 V | ±20V | 1185 pF @ 30 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
104,793 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.94104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 12.5A (Tc) | 10V | 360mOhm @ 3A, 10V | 3.5V @ 150µA | 16.4 nC @ 10 V | ±16V | 517 pF @ 400 V | - | 59.4W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |