Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,540 In Stock | 1 : ¥15.84000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 100mA (Tc) | 10V | 80Ohm @ 100mA, 10V | 4.5V @ 25µA | 6.9 nC @ 10 V | ±20V | 54 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,317 In Stock | 1 : ¥52.46000 Cut Tape (CT) 400 : ¥33.66185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 4A (Tc) | 18V | 1.5Ohm @ 1.1A, 18V | 4V @ 410µA | 14 nC @ 18 V | +22V, -6V | 184 pF @ 800 V | - | 44W (Tc) | 175°C (TJ) | Surface Mount | TO-268 | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
0 In Stock Check Lead Time | 1 : ¥94.08000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 2.5A (Tc) | 10V | 6Ohm @ 2A, 10V | 5V @ 250µA | 44.5 nC @ 10 V | ±30V | 1576 pF @ 25 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ISO247 | TO-247-3 | ||
0 In Stock Check Lead Time | 2,500 : ¥15.92610 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 1.4A (Tc) | 10V | 13Ohm @ 700mA, 10V | 4.5V @ 100µA | 24.8 nC @ 10 V | ±30V | 666 pF @ 25 V | - | 86W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |