Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
443 In Stock | 1 : ¥55.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 290mOhm @ 10A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±30V | 1500 pF @ 25 V | - | 45W (Tc) | 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
738 In Stock | 1 : ¥62.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 78mOhm @ 19.5A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±25V | 3375 pF @ 100 V | - | 210W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
890 In Stock | 1 : ¥23.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 190mOhm @ 9A, 10V | 4V @ 250µA | 29 nC @ 10 V | ±25V | 1060 pF @ 100 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
887 In Stock | 1 : ¥15.60000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | 10V | 150mOhm @ 12A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±25V | 1370 pF @ 100 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
812 In Stock | 1 : ¥35.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 290mOhm @ 10A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±30V | 1500 pF @ 25 V | - | 192W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 1,000 : ¥11.79388 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | - | - | - | ±25V | - | - | 169W (Tc) | - | Through Hole | TO-220 | TO-220-3 |