Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,160 In Stock | 1 : ¥12.48000 Cut Tape (CT) 5,000 : ¥5.42356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 15mOhm @ 20A, 10V | 2.1V @ 33µA | 35 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 2.1W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
890 In Stock | 1 : ¥21.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Tc) | 10V | 180mOhm @ 11A, 10V | 4V @ 250µA | 86 nC @ 10 V | ±30V | 1920 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack |