DMG1012T-7

DigiKey Part Number
DMG1012T-7DITR-ND - Tape & Reel (TR)
DMG1012T-7DICT-ND - Cut Tape (CT)
DMG1012T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG1012T-7
Description
MOSFET N-CH 20V 630MA SOT-523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 630mA (Ta) 280mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
DMG1012T-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
400mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.74 nC @ 4.5 V
Vgs (Max)
±6V
Input Capacitance (Ciss) (Max) @ Vds
60.67 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
280mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.71600¥17.16
100¥0.83900¥83.90
500¥0.69980¥349.90
1,000¥0.48627¥486.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42141¥1,264.23
6,000¥0.39090¥2,345.40
9,000¥0.32416¥2,917.44
30,000¥0.31844¥9,553.20
75,000¥0.28602¥21,451.50
150,000¥0.24789¥37,183.50
Manufacturers Standard Package