Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,522 In Stock | 1 : ¥11.08000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 160mOhm @ 8.4A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
130,903 In Stock | 1 : ¥2.63000 Cut Tape (CT) 4,000 : ¥0.43796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |