Single FETs, MOSFETs

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.onsemi
Series
-QFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
25 V40 V200 V
Current - Continuous Drain (Id) @ 25°C
220mA (Ta)5.7A (Tc)10A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
15mOhm @ 10A, 10V690mOhm @ 2.85A, 10V4Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1.06V @ 250µA2.5V @ 250µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V25 nC @ 10 V55 nC @ 10 V
Vgs (Max)
±8V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
9.5 pF @ 10 V770 pF @ 25 V3000 pF @ 20 V
Power Dissipation (Max)
350mW (Ta)1.7W (Ta)2.5W (Ta), 55W (Tc)
Supplier Device Package
8-SOICSOT-23-3TO-252AA
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
FDV301N
MOSFET N-CH 25V 220MA SOT23
onsemi
290,582
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.45080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
220mA (Ta)
2.7V, 4.5V
4Ohm @ 400mA, 4.5V
1.06V @ 250µA
0.7 nC @ 4.5 V
±8V
9.5 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
29,402
In Stock
1 : ¥7.31000
Cut Tape (CT)
3,000 : ¥2.76493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
10A (Ta)
4.5V, 10V
15mOhm @ 10A, 10V
2.5V @ 250µA
55 nC @ 10 V
±20V
3000 pF @ 20 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO-252AA
FQD7P20TM
MOSFET P-CH 200V 5.7A DPAK
onsemi
13,140
In Stock
1 : ¥9.36000
Cut Tape (CT)
2,500 : ¥3.86866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
5.7A (Tc)
10V
690mOhm @ 2.85A, 10V
5V @ 250µA
25 nC @ 10 V
±30V
770 pF @ 25 V
-
2.5W (Ta), 55W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.