Single FETs, MOSFETs

Results: 6
Manufacturer
Diodes IncorporatedonsemiTexas InstrumentsVishay Siliconix
Series
-NexFET™PowerTrench®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
4.3A (Ta)9.1A (Ta)12A (Tc)12.8A (Ta)15A (Ta), 50A (Tc)35A (Tc)
Rds On (Max) @ Id, Vgs
6.6mOhm @ 17A, 10V10.5mOhm @ 12.8A, 10V11mOhm @ 9.8A, 10V12.3mOhm @ 13.9A, 10V24mOhm @ 7.8A, 10V50mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA2.4V @ 250µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.8 nC @ 10 V12 nC @ 10 V19 nC @ 10 V47.5 nC @ 5 V49 nC @ 10 V59 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
435 pF @ 15 V642 pF @ 25 V1656 pF @ 20 V1800 pF @ 15 V2600 pF @ 20 V4234 pF @ 20 V
Power Dissipation (Max)
1.38W (Ta)1.45W (Ta)2.5W (Ta)3.1W (Ta), 77W (Tc)3.2W (Ta), 15.6W (Tc)3.7W (Ta), 52W (Tc)
Supplier Device Package
8-SO8-SOIC8-VSONP (5x6)PowerPAK® 1212-8SOT-23-3
Package / Case
8-PowerTDFN8-SOIC (0.154", 3.90mm Width)PowerPAK® 1212-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP3056L-7
MOSFET P-CH 30V 4.3A SOT23
Diodes Incorporated
92,061
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.87259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta)
4.5V, 10V
50mOhm @ 6A, 10V
2.1V @ 250µA
11.8 nC @ 10 V
±25V
642 pF @ 25 V
-
1.38W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PowerPAK 1212-8
SIS412DN-T1-GE3
MOSFET N-CH 30V 12A PPAK1212-8
Vishay Siliconix
54,417
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Tc)
4.5V, 10V
24mOhm @ 7.8A, 10V
2.5V @ 250µA
12 nC @ 10 V
±20V
435 pF @ 15 V
-
3.2W (Ta), 15.6W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPAK 1212-8
SI7617DN-T1-GE3
MOSFET P-CH 30V 35A PPAK1212-8
Vishay Siliconix
195,444
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥2.61688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
35A (Tc)
4.5V, 10V
12.3mOhm @ 13.9A, 10V
2.5V @ 250µA
59 nC @ 10 V
±25V
1800 pF @ 15 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
8 SO
DMP4015SSS-13
MOSFET P-CH 40V 9.1A 8SO
Diodes Incorporated
9,885
In Stock
110,000
Factory
1 : ¥6.49000
Cut Tape (CT)
2,500 : ¥2.45923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
9.1A (Ta)
4.5V, 10V
11mOhm @ 9.8A, 10V
2.5V @ 250µA
47.5 nC @ 5 V
±25V
4234 pF @ 20 V
-
1.45W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8-Power TDFN
CSD18504Q5A
MOSFET N-CH 40V 15A/50A 8VSON
Texas Instruments
9,416
In Stock
1 : ¥8.95000
Cut Tape (CT)
2,500 : ¥3.71244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
15A (Ta), 50A (Tc)
4.5V, 10V
6.6mOhm @ 17A, 10V
2.4V @ 250µA
19 nC @ 10 V
±20V
1656 pF @ 20 V
-
3.1W (Ta), 77W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8-SOIC
FDS8447
MOSFET N-CH 40V 12.8A 8SOIC
onsemi
12,452
In Stock
1 : ¥11.90000
Cut Tape (CT)
2,500 : ¥4.93823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12.8A (Ta)
4.5V, 10V
10.5mOhm @ 12.8A, 10V
3V @ 250µA
49 nC @ 10 V
±20V
2600 pF @ 20 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.