Single FETs, MOSFETs

Results: 7
Manufacturer
Infineon Technologiesonsemi
Series
-OptiMOS™OptiMOS™ 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V80 V100 V
Current - Continuous Drain (Id) @ 25°C
19A (Ta), 100A (Tc)38A (Ta), 273A (Tc)43A (Ta), 425A (Tc)62.2A (Ta), 477A (Tc)201A (Tc)410A (Tj)457A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
0.68mOhm @ 50A, 10V0.79mOhm @ 80A, 10V1.05mOhm @ 150A, 10V1.1mOhm @ 100A, 10V1.4mOhm @ 90A, 10V1.9mOhm @ 50A, 10V3.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.3V @ 115µA2.5V @ 250µA3.6V @ 252µA3.6V @ 720µA3.8V @ 275µA3.8V @ 280µA4V @ 490µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 4.5 V63 nC @ 10 V125 nC @ 10 V174 nC @ 10 V223 nC @ 10 V225 nC @ 10 V231 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
4470 pF @ 40 V6500 pF @ 50 V8220 pF @ 40 V12920 pF @ 40 V16000 pF @ 40 V16200 pF @ 25 V16250 pF @ 40 V
Power Dissipation (Max)
2.5W (Ta), 156W (Tc)3.8W (Ta), 375W (Tc)5W (Ta), 258W (Tc)5W (Ta), 294.6W (Tc)164W (Tc)325W (Tc)375W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
5-DFN (5x6) (8-SOFL)8-DFNW (8.3x8.4)8-HPSOFPG-HSOF-8PG-HSOF-8-1PG-TDSON-8-7
Package / Case
8-PowerSFN8-PowerTDFN8-PowerTDFN, 5 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
3,009
In Stock
1 : ¥45.97000
Cut Tape (CT)
2,000 : ¥22.39029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
410A (Tj)
6V, 10V
1.1mOhm @ 100A, 10V
3.8V @ 275µA
231 nC @ 10 V
±20V
16250 pF @ 40 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
8-TDFN
NTMTS0D7N06CLTXG
MOSFET N-CH 60V 62.2A/477A 8DFNW
onsemi
2,162
In Stock
1 : ¥50.24000
Cut Tape (CT)
3,000 : ¥24.44716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
62.2A (Ta), 477A (Tc)
4.5V, 10V
0.68mOhm @ 50A, 10V
2.5V @ 250µA
225 nC @ 10 V
±20V
16200 pF @ 25 V
-
5W (Ta), 294.6W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-DFNW (8.3x8.4)
8-PowerTDFN
IPT010N08NM5ATMA1
IPT010N08NM5ATMA1
TRENCH 40<-<100V PG-HSOF-8
Infineon Technologies
2,878
In Stock
1 : ¥59.35000
Cut Tape (CT)
2,000 : ¥31.54743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
43A (Ta), 425A (Tc)
6V, 10V
1.05mOhm @ 150A, 10V
3.8V @ 280µA
223 nC @ 10 V
±20V
16000 pF @ 40 V
-
3.8W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8
8-PowerSFN
8-Power TDFN
BSC034N10LS5ATMA1
MOSFET N-CH 100V 19A/100A TDSON
Infineon Technologies
26,197
In Stock
1 : ¥24.14000
Cut Tape (CT)
5,000 : ¥10.97459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
19A (Ta), 100A (Tc)
4.5V, 10V
3.4mOhm @ 50A, 10V
2.3V @ 115µA
46 nC @ 4.5 V
±20V
6500 pF @ 50 V
-
2.5W (Ta), 156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
8-TDFN
NVMTS1D5N08H
MOSFET N-CH 80V 38A/273A 8DFNW
onsemi
1,203
In Stock
1 : ¥44.25000
Cut Tape (CT)
3,000 : ¥21.54315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
38A (Ta), 273A (Tc)
10V
1.4mOhm @ 90A, 10V
4V @ 490µA
125 nC @ 10 V
±20V
8220 pF @ 40 V
-
5W (Ta), 258W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-DFNW (8.3x8.4)
8-PowerTDFN
5-DFN, 8-SO Flat Lead
NTMFS2D1N08XT1G
T10 80V STD NCH MOSFET SO8FL
onsemi
896
In Stock
3,000
Factory
1 : ¥18.23000
Cut Tape (CT)
1,500 : ¥8.65977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
201A (Tc)
6V, 10V
1.9mOhm @ 50A, 10V
3.6V @ 252µA
63 nC @ 10 V
±20V
4470 pF @ 40 V
-
164W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
8-HPSOF Top View
NVBLS0D8N08XTXG
T10S 80V SG NCH MOSFET TOLL
onsemi
0
In Stock
Check Lead Time
1 : ¥56.65000
Cut Tape (CT)
2,000 : ¥30.09890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
457A (Tc)
10V
0.79mOhm @ 80A, 10V
3.6V @ 720µA
174 nC @ 10 V
±20V
12920 pF @ 40 V
-
325W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-HPSOF
8-PowerSFN
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.