Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
362,071 In Stock 8,145,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.41072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 460mA (Ta) | 1.8V, 4.5V | 700mOhm @ 350mA, 4.5V | 1V @ 250µA | 0.622 nC @ 4.5 V | ±6V | 59.76 pF @ 16 V | - | 270mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
327,133 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.42139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 630mA (Ta) | 1.8V, 4.5V | 400mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.74 nC @ 4.5 V | ±6V | 60.67 pF @ 16 V | - | 280mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
381,403 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.50026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 170mA (Ta) | 4.5V, 10V | 8Ohm @ 170mA, 10V | 2V @ 20µA | 1.5 nC @ 10 V | ±20V | 19 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
67,929 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.11660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 0V, 10V | 6Ohm @ 170mA, 10V | 1.8V @ 50µA | 2.8 nC @ 7 V | ±20V | 68 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
41,450 In Stock 87,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 11.7A (Ta) | 1.5V, 4.5V | 9.5mOhm @ 7A, 4.5V | 1V @ 250µA | 56 nC @ 10 V | ±12V | 2248 pF @ 10 V | - | 610mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
24,414 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,000 : ¥4.48330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 660mA (Ta) | 0V, 10V | 1.8Ohm @ 660mA, 10V | 1V @ 400µA | 14 nC @ 5 V | ±20V | 430 pF @ 25 V | Depletion Mode | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
50,438 In Stock | 1 : ¥10.84000 Cut Tape (CT) 1,000 : ¥4.74419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 120mA (Ta) | 0V, 10V | 45Ohm @ 120mA, 10V | 1V @ 94µA | 4.9 nC @ 5 V | ±20V | 146 pF @ 25 V | Depletion Mode | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
29,133 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 100mA (Ta) | 0V, 10V | 14Ohm @ 100mA, 10V | 1V @ 56µA | 2.3 nC @ 5 V | ±20V | 60 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
27,824 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 110mA (Ta) | 4.5V, 10V | 14Ohm @ 100mA, 10V | 1.8V @ 56µA | 3.1 nC @ 10 V | ±20V | 77 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
21,455 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.53140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.5Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±8V | 7.1 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | EMT3F (SOT-416FL) | SC-89, SOT-490 | ||
33,382 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 0V, 10V | 3.5Ohm @ 160mA, 10V | 2.4V @ 26µA | 1.4 nC @ 5 V | ±20V | 39 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
111,667 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.26949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21mA (Ta) | 0V, 10V | 500Ohm @ 16mA, 10V | 2.7V @ 8µA | 2.1 nC @ 5 V | ±20V | 28 pF @ 25 V | Depletion Mode | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
5,276 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥3.53009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 9 V | 330mA (Tj) | 0V | 1.4Ohm @ 100mA, 0V | - | - | +0.6V, -12V | 46 pF @ 5 V | Depletion Mode | 360mW (Ta) | -25°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
5,132 In Stock | 1 : ¥4.68000 Cut Tape (CT) 4,000 : ¥1.78651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 1A (Tc) | 5V, 10V | 1.5Ohm @ 500mA, 10V | 3V @ 250µA | 0.9 nC @ 10 V | ±20V | 150 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
11,396 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥4.26895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 150mA (Ta) | 4.5V, 10V | 7Ohm @ 1A, 10V | 2V @ 1mA | - | ±20V | 110 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TA) | - | - | Surface Mount | TO-236AB (SOT23) | TO-236-3, SC-59, SOT-23-3 | ||
2,080 In Stock 297,000 Factory | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥1.17125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 270mA (Ta) | 4.5V, 10V | 11Ohm @ 300mA, 10V | 3V @ 250µA | 3.7 nC @ 10 V | ±20V | 76.8 pF @ 25 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
18,069 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥1.33125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4V, 10V | 36mOhm @ 4A, 10V | 2.5V @ 100µA | 9.3 nC @ 10 V | ±20V | 550 pF @ 10 V | - | 2.5W (Ta) | 150°C | - | - | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
903 In Stock | 1 : ¥49.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 61A (Tc) | 10V | 22mOhm @ 61A, 10V | 4V @ 270µA | 86 nC @ 10 V | ±20V | 7076 pF @ 125 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
1,897 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥2.96642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tc) | 4.5V, 10V | 800mOhm @ 1A, 10V | 1V @ 380µA | 16.5 nC @ 10 V | ±20V | 372 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
0 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 350mA (Ta) | 0V, 10V | 6Ohm @ 350mA, 10V | 1V @ 108µA | 5.7 nC @ 5 V | ±20V | 108 pF @ 25 V | Depletion Mode | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4-21 | TO-261-4, TO-261AA |