Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,651 In Stock | 1 : ¥18.14000 Cut Tape (CT) 2,500 : ¥8.19089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 4.5V, 10V | 3.2mOhm @ 25A, 10V | 2.2V @ 250µA | 58 nC @ 10 V | ±20V | 5070 pF @ 30 V | - | 3.2W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
350 In Stock | 1 : ¥32.76000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 26A (Tc) | 10V | 90mOhm @ 13A, 10V | 4.5V @ 250µA | 52 nC @ 10 V | ±15V | 3820 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥112.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 94A (Tc) | 10V | 36mOhm @ 47A, 10V | 5V @ 4mA | 102 nC @ 10 V | ±20V | 5510 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |