Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Series
-PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
40 V60 V
Current - Continuous Drain (Id) @ 25°C
540mA (Ta)10A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 10A, 10V2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.87 nC @ 10 V20 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
30.2 pF @ 25 V1260 pF @ 20 V
Power Dissipation (Max)
430mW (Ta)2.4W (Ta)
Supplier Device Package
6-MicroFET (2x2)X1-DFN1212-3
Package / Case
3-UDFN6-WDFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
FDMA8051L
FDMA8051L
MOSFET N-CH 40V 10A 6MICROFET
onsemi
15,691
In Stock
1 : ¥8.78000
Cut Tape (CT)
3,000 : ¥3.62189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
10A (Tc)
4.5V, 10V
14mOhm @ 10A, 10V
3V @ 250µA
20 nC @ 10 V
±20V
1260 pF @ 20 V
-
2.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-MicroFET (2x2)
6-WDFN Exposed Pad
3-XDFN
DMN62D0SFD-7
MOSFET N-CH 60V 540MA 3DFN
Diodes Incorporated
9,472
In Stock
192,000
Factory
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
540mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 1mA
0.87 nC @ 10 V
±20V
30.2 pF @ 25 V
-
430mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X1-DFN1212-3
3-UDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.