Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon Technologiesonsemi
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
100 V150 V
Current - Continuous Drain (Id) @ 25°C
170mA (Ta)21A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V10V
Rds On (Max) @ Id, Vgs
52mOhm @ 18A, 10V6Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA4V @ 35µA
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 25 V890 pF @ 75 V
Power Dissipation (Max)
225mW (Ta)57W (Tc)
Supplier Device Package
PG-TSDSON-8SOT-23-3 (TO-236)
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
BSS123LT1G
MOSFET N-CH 100V 170MA SOT23-3
onsemi
267,013
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 100mA, 10V
2.6V @ 1mA
-
±20V
20 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
8-Power TDFN
BSZ520N15NS3GATMA1
MOSFET N-CH 150V 21A 8TSDSON
Infineon Technologies
14,325
In Stock
1 : ¥13.30000
Cut Tape (CT)
5,000 : ¥5.24529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
21A (Tc)
8V, 10V
52mOhm @ 18A, 10V
4V @ 35µA
12 nC @ 10 V
±20V
890 pF @ 75 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8
8-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.