FET, MOSFET Arrays

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
2 P-Channel (Dual)N and P-Channel
FET Feature
-Logic Level Gate
Drain to Source Voltage (Vdss)
30V40V
Current - Continuous Drain (Id) @ 25°C
6A, 4.3A8A
Rds On (Max) @ Id, Vgs
27mOhm @ 8A, 10V47mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9nC @ 10V63nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
305pF @ 15V2000pF @ 20V
Power - Max
2.78W3.2W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SI4532CDY-T1-GE3
MOSFET N/P-CH 30V 6A/4.3A 8SOIC
Vishay Siliconix
10,486
In Stock
1 : ¥5.42000
Cut Tape (CT)
2,500 : ¥2.06771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
-
30V
6A, 4.3A
47mOhm @ 3.5A, 10V
3V @ 250µA
9nC @ 10V
305pF @ 15V
2.78W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SI4909DY-T1-GE3
MOSFET 2P-CH 40V 8A 8SOIC
Vishay Siliconix
19,711
In Stock
1 : ¥8.21000
Cut Tape (CT)
2,500 : ¥3.39542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
40V
8A
27mOhm @ 8A, 10V
2.5V @ 250µA
63nC @ 10V
2000pF @ 20V
3.2W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.