Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,981 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,865 In Stock | 1 : ¥7.64000 Cut Tape (CT) 2,500 : ¥2.88900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.7A (Tc) | 10V | 1.4Ohm @ 1.85A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 430 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,095 In Stock | 1 : ¥30.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 4.5V, 10V | 4.3mOhm @ 110A, 10V | 2.5V @ 250µA | 130 nC @ 4.5 V | ±16V | 11360 pF @ 50 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |