Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedonsemiVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V30 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Tc)1.4A (Tc)9A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 9A, 4.5V132mOhm @ 1.4A, 10V7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA1.5V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.1 nC @ 10 V21.5 nC @ 4.5 V
Vgs (Max)
±10V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V105 pF @ 15 V1788 pF @ 10 V
Power Dissipation (Max)
225mW (Ta)400mW (Ta), 500mW (Tc)610mW (Ta)
Supplier Device Package
SC-70-3SOT-23-3 (TO-236)X1-DFN1616-6 (Type E)
Package / Case
6-PowerUFDFNSC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
2N7002LT1G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
691,264
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Pkg 5549
SI1308EDL-T1-GE3
MOSFET N-CH 30V 1.4A SOT323
Vishay Siliconix
35,170
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.97327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Tc)
2.5V, 10V
132mOhm @ 1.4A, 10V
1.5V @ 250µA
4.1 nC @ 10 V
±12V
105 pF @ 15 V
-
400mW (Ta), 500mW (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-3
SC-70, SOT-323
X1-DFN1616-6
DMN2020UFCL-7
MOSFET N-CH 20V 9A X1-DFN1616-6
Diodes Incorporated
4,896
In Stock
918,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.07636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
9A (Ta)
1.8V, 4.5V
14mOhm @ 9A, 4.5V
900mV @ 250µA
21.5 nC @ 4.5 V
±10V
1788 pF @ 10 V
-
610mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
X1-DFN1616-6 (Type E)
6-PowerUFDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.