Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,682 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.3A (Ta) | 4.5V, 10V | 45mOhm @ 4.3A, 10V | 2.2V @ 250µA | 23 nC @ 10 V | ±20V | 720 pF @ 15 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
5,608 In Stock 162,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.76878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.8A (Ta) | 4.5V, 10V | 80mOhm @ 4.8A, 10V | 1V @ 250µA | 5.8 nC @ 10 V | ±20V | 459 pF @ 40 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-26 | SOT-23-6 | ||
9,898 In Stock 190,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.56243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 10V | 29mOhm @ 6A, 10V | 1.2V @ 250µA | 4.6 nC @ 4.5 V | ±12V | 414 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |