Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon Technologiesonsemi
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V
Current - Continuous Drain (Id) @ 25°C
2.5A (Ta)13A (Ta), 49A (Tc)
Rds On (Max) @ Id, Vgs
9.3mOhm @ 40A, 10V300mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2V @ 14µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V24 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
601 pF @ 30 V1900 pF @ 20 V
Power Dissipation (Max)
2.5W (Ta), 35W (Tc)3W (Ta)
Supplier Device Package
PG-TDSON-8-5SOT-223-4
Package / Case
8-PowerTDFNTO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT223-3L
NDT2955
MOSFET P-CH 60V 2.5A SOT-223-4
onsemi
1,492
In Stock
1 : ¥5.42000
Cut Tape (CT)
4,000 : ¥2.06654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.5A (Ta)
4.5V, 10V
300mOhm @ 2.5A, 10V
4V @ 250µA
15 nC @ 10 V
±20V
601 pF @ 30 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
8-Power TDFN
BSC093N04LSGATMA1
MOSFET N-CH 40V 13A/49A TDSON
Infineon Technologies
50,339
In Stock
1 : ¥6.57000
Cut Tape (CT)
5,000 : ¥2.35514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
13A (Ta), 49A (Tc)
4.5V, 10V
9.3mOhm @ 40A, 10V
2V @ 14µA
24 nC @ 10 V
±20V
1900 pF @ 20 V
-
2.5W (Ta), 35W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.