Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123,598 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 2.5V | 160mOhm @ 1.4A, 2.5V | 750mV @ 3.7µA | 0.6 nC @ 2.5 V | ±8V | 180 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
159,225 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.3A (Ta) | 1.8V, 10V | 72mOhm @ 4.2A, 10V | 1.3V @ 250µA | 15.9 nC @ 10 V | ±12V | 708 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
249,020 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥1.16087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 16.5mOhm @ 12A, 10V | 2.3V @ 250µA | 34 nC @ 10 V | ±25V | 1180 pF @ 15 V | - | 4.1W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
202,907 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | - | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |