Single FETs, MOSFETs

Results: 4
Manufacturer
Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.
Series
-HEXFET®SIPMOS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V60 V
Current - Continuous Drain (Id) @ 25°C
330mA (Ta)1.2A (Ta)3.2A (Ta)4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V3V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
38mOhm @ 3.6A, 4.5V122mOhm @ 3.2A, 4.5V250mOhm @ 910mA, 10V2Ohm @ 330mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.25V @ 250µA2V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
3.57 nC @ 10 V4.3 nC @ 4.5 V5 nC @ 4.5 V5 nC @ 10 V
Vgs (Max)
+8V, -10V±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
78 pF @ 25 V85 pF @ 25 V339 pF @ 10 V388 pF @ 10 V
Power Dissipation (Max)
360mW (Ta)540mW (Ta)550mW (Ta)940mW
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
DFN2020MD-6Micro3™/SOT-23PG-SOT23SOT-23-3
Package / Case
6-UDFN Exposed PadTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS83PH6327XTSA1
MOSFET P-CH 60V 330MA SOT23-3
Infineon Technologies
111,251
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.78379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
330mA (Ta)
4.5V, 10V
2Ohm @ 330mA, 10V
2V @ 80µA
3.57 nC @ 10 V
±20V
78 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN2056U-7
MOSFET N-CHANNEL 20V 4A SOT23-3
Diodes Incorporated
105,461
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.69704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
1.5V, 4.5V
38mOhm @ 3.6A, 4.5V
1V @ 250µA
4.3 nC @ 4.5 V
±8V
339 pF @ 10 V
-
940mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML2803TRPBF
MOSFET N-CH 30V 1.2A SOT23
Infineon Technologies
132,189
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.2A (Ta)
4.5V, 10V
250mOhm @ 910mA, 10V
1V @ 250µA
5 nC @ 10 V
±20V
85 pF @ 25 V
-
540mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
6-DFN2020MD_View 2
PMPB100XPEAX
MOSFET P-CH 20V 3.2A 6DFN
Nexperia USA Inc.
9,020
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.69559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.2A (Ta)
3V, 4.5V
122mOhm @ 3.2A, 4.5V
1.25V @ 250µA
5 nC @ 4.5 V
+8V, -10V
388 pF @ 10 V
-
550mW (Ta)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.