Single FETs, MOSFETs

Results: 7
Manufacturer
onsemiVishay Siliconix
Series
-QFET®ThunderFET®UniFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V200 V250 V400 V500 V
Current - Continuous Drain (Id) @ 25°C
2A (Tc)2.7A (Tc)3A (Ta)9A (Tc)17A (Tc)24.2A (Tc)35A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V4.5V, 10V5V5V, 10V7.5V, 10V10V
Rds On (Max) @ Id, Vgs
27.4mOhm @ 10A, 10V29.5mOhm @ 18A, 10V63mOhm @ 10A, 10V120mOhm @ 1.5A, 5V280mOhm @ 4.5A, 10V3.4Ohm @ 1A, 10V4.9Ohm @ 1.35A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA2.1V @ 250µA4V @ 250µA5V @ 250µA-
Gate Charge (Qg) (Max) @ Vgs
3.4 nC @ 4.5 V6 nC @ 10 V15 nC @ 5 V21 nC @ 5 V23 nC @ 10 V30 nC @ 7.5 V55 nC @ 10 V
Vgs (Max)
±15V±16V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
225 pF @ 25 V400 pF @ 25 V440 pF @ 25 V660 pF @ 25 V1080 pF @ 25 V1405 pF @ 125 V2400 pF @ 20 V
Power Dissipation (Max)
1.3W (Ta)2.5W (Ta), 55W (Tc)18W (Tc)30W (Tc)50W (Tc)85W (Tc)104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
ATPAKDPAKPowerPAK® SO-8SOT-223 (TO-261)TO-220-3TO-252AA
Package / Case
ATPAK (2 Leads+Tab)PowerPAK® SO-8TO-220-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-223 (TO-261)
NTF3055L108T1G
MOSFET N-CH 60V 3A SOT223
onsemi
12,339
In Stock
1 : ¥7.06000
Cut Tape (CT)
1,000 : ¥3.00101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
3A (Ta)
5V
120mOhm @ 1.5A, 5V
2V @ 250µA
15 nC @ 5 V
±15V
440 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
ATPAK
ATP113-TL-H
MOSFET P-CH 60V 35A ATPAK
onsemi
4,261
In Stock
1 : ¥13.38000
Cut Tape (CT)
3,000 : ¥6.03245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
35A (Ta)
4V, 10V
29.5mOhm @ 18A, 10V
-
55 nC @ 10 V
±20V
2400 pF @ 20 V
-
50W (Tc)
150°C (TJ)
-
-
Surface Mount
ATPAK
ATPAK (2 Leads+Tab)
TO-252AA
FDD3N40TM
MOSFET N-CH 400V 2A DPAK
onsemi
3,336
In Stock
1 : ¥5.83000
Cut Tape (CT)
2,500 : ¥2.22259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
400 V
2A (Tc)
10V
3.4Ohm @ 1A, 10V
5V @ 250µA
6 nC @ 10 V
±30V
225 pF @ 25 V
-
30W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FQD12N20LTM
MOSFET N-CH 200V 9A DPAK
onsemi
1,295
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥2.72240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
9A (Tc)
5V, 10V
280mOhm @ 4.5A, 10V
2V @ 250µA
21 nC @ 5 V
±20V
1080 pF @ 25 V
-
2.5W (Ta), 55W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
NVD5C688NLT4G
MOSFET N-CHANNEL 60V 17A DPAK
onsemi
2,305
In Stock
40,000
Factory
1 : ¥12.40000
Cut Tape (CT)
2,500 : ¥5.59574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
17A (Tc)
4.5V, 10V
27.4mOhm @ 10A, 10V
2.1V @ 250µA
3.4 nC @ 4.5 V
±16V
400 pF @ 25 V
-
18W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PowerPAK SO-8 Pkg
SIR692DP-T1-RE3
MOSFET N-CH 250V 24.2A PPAK SO-8
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥14.12000
Cut Tape (CT)
3,000 : ¥6.35778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
24.2A (Tc)
7.5V, 10V
63mOhm @ 10A, 10V
4V @ 250µA
30 nC @ 7.5 V
±20V
1405 pF @ 125 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-220-3
FQP3P50
MOSFET P-CH 500V 2.7A TO220-3
onsemi
0
In Stock
Active
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
2.7A (Tc)
10V
4.9Ohm @ 1.35A, 10V
5V @ 250µA
23 nC @ 10 V
±30V
660 pF @ 25 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.